
CRGCQ2010F270R | |
---|---|
DigiKey Part Number | A129925TR-ND - Tape & Reel (TR) A129925CT-ND - Cut Tape (CT) A129925DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F270R |
Description | RES 270 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F270R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,11900 € | 1,19 € |
25 | 0,09600 € | 2,40 € |
50 | 0,08260 € | 4,13 € |
100 | 0,07230 € | 7,23 € |
250 | 0,06172 € | 15,43 € |
500 | 0,05566 € | 27,83 € |
1.000 | 0,05083 € | 50,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04396 € | 175,84 € |
8.000 | 0,04153 € | 332,24 € |
12.000 | 0,04035 € | 484,20 € |
20.000 | 0,03907 € | 781,40 € |
28.000 | 0,03812 € | 1.067,36 € |
40.000 | 0,03765 € | 1.506,00 € |
48.000 | 0,03661 € | 1.757,28 € |
96.000 | 0,03625 € | 3.480,00 € |
100.000 | 0,03620 € | 3.620,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |