
CRGCQ2010F270K | |
---|---|
DigiKey Part Number | A129961TR-ND - Tape & Reel (TR) A129961CT-ND - Cut Tape (CT) A129961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F270K |
Description | RES 270K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F270K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,11900 € | 1,19 € |
25 | 0,09560 € | 2,39 € |
50 | 0,08260 € | 4,13 € |
100 | 0,07210 € | 7,21 € |
250 | 0,06152 € | 15,38 € |
500 | 0,05546 € | 27,73 € |
1.000 | 0,05064 € | 50,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04378 € | 175,12 € |
8.000 | 0,04137 € | 330,96 € |
12.000 | 0,04019 € | 482,28 € |
20.000 | 0,03891 € | 778,20 € |
28.000 | 0,03818 € | 1.069,04 € |
40.000 | 0,03749 € | 1.499,60 € |
48.000 | 0,03717 € | 1.784,16 € |
96.000 | 0,03610 € | 3.465,60 € |
100.000 | 0,03605 € | 3.605,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |