
CRGCQ2010F220K | |
|---|---|
DigiKey Part Number | A129960TR-ND - Tape & Reel (TR) A129960CT-ND - Cut Tape (CT) A129960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F220K |
Description | RES 220K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F220K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10400 € | 2,60 € |
| 50 | 0,08980 € | 4,49 € |
| 100 | 0,07840 € | 7,84 € |
| 250 | 0,06716 € | 16,79 € |
| 500 | 0,06058 € | 30,29 € |
| 1.000 | 0,05539 € | 55,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04799 € | 191,96 € |
| 8.000 | 0,04539 € | 363,12 € |
| 12.000 | 0,04412 € | 529,44 € |
| 20.000 | 0,04274 € | 854,80 € |
| 28.000 | 0,04195 € | 1.174,60 € |
| 40.000 | 0,04120 € | 1.648,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

