
CRGCQ2010F100R | |
|---|---|
DigiKey Part Number | A129920TR-ND - Tape & Reel (TR) A129920CT-ND - Cut Tape (CT) A129920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F100R |
Description | RES 100 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,07940 € | 7,94 € |
| 250 | 0,06800 € | 17,00 € |
| 500 | 0,06134 € | 30,67 € |
| 1.000 | 0,05609 € | 56,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04860 € | 194,40 € |
| 8.000 | 0,04596 € | 367,68 € |
| 12.000 | 0,04467 € | 536,04 € |
| 20.000 | 0,04328 € | 865,60 € |
| 28.000 | 0,04248 € | 1.189,44 € |
| 40.000 | 0,04172 € | 1.668,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

