
CRGCQ1210F56K | |
---|---|
DigiKey Part Number | A129892TR-ND - Tape & Reel (TR) A129892CT-ND - Cut Tape (CT) A129892DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F56K |
Description | RES 56K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F56K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,10600 € | 1,06 € |
25 | 0,08560 € | 2,14 € |
50 | 0,07320 € | 3,66 € |
100 | 0,06040 € | 6,04 € |
250 | 0,05264 € | 13,16 € |
500 | 0,04848 € | 24,24 € |
1.000 | 0,04409 € | 44,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,03663 € | 183,15 € |
10.000 | 0,03271 € | 327,10 € |
15.000 | 0,03122 € | 468,30 € |
25.000 | 0,02971 € | 742,75 € |
35.000 | 0,02961 € | 1.036,35 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |