
CRGCQ1210F39K | |
|---|---|
DigiKey Part Number | A129890TR-ND - Tape & Reel (TR) A129890CT-ND - Cut Tape (CT) A129890DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F39K |
Description | RES 39K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F39K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,05920 € | 1,48 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,03900 € | 3,90 € |
| 250 | 0,03472 € | 8,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02686 € | 134,30 € |
| 10.000 | 0,02570 € | 257,00 € |
| 15.000 | 0,02557 € | 383,55 € |
| 25.000 | 0,02542 € | 635,50 € |
| 35.000 | 0,02534 € | 886,90 € |
| 50.000 | 0,02525 € | 1.262,50 € |
| 60.000 | 0,02521 € | 1.512,60 € |
| 120.000 | 0,02506 € | 3.007,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

