
CRGCQ0603F6K8 | |
|---|---|
DigiKey Part Number | A129698TR-ND - Tape & Reel (TR) A129698CT-ND - Cut Tape (CT) A129698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F6K8 |
Description | RES 6.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F6K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01800 € | 0,45 € |
| 50 | 0,01460 € | 0,73 € |
| 100 | 0,01180 € | 1,18 € |
| 250 | 0,00924 € | 2,31 € |
| 500 | 0,00776 € | 3,88 € |
| 1.000 | 0,00660 € | 6,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00472 € | 23,60 € |
| 10.000 | 0,00286 € | 28,60 € |
| 15.000 | 0,00283 € | 42,45 € |
| 25.000 | 0,00281 € | 70,25 € |
| 35.000 | 0,00279 € | 97,65 € |
| 50.000 | 0,00278 € | 139,00 € |
| 60.000 | 0,00277 € | 166,20 € |
| 120.000 | 0,00274 € | 328,80 € |
| 125.000 | 0,00274 € | 342,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

