
CRG1206F4K7 | |
|---|---|
DigiKey Part Number | A106078TR-ND - Tape & Reel (TR) A106078CT-ND - Cut Tape (CT) A106078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F4K7 |
Description | RES SMD 4.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02000 € | 2,00 € |
| 250 | 0,01608 € | 4,02 € |
| 500 | 0,01376 € | 6,88 € |
| 1.000 | 0,01198 € | 11,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00912 € | 45,60 € |
| 10.000 | 0,00794 € | 79,40 € |
| 15.000 | 0,00789 € | 118,35 € |
| 25.000 | 0,00745 € | 186,25 € |
| 35.000 | 0,00720 € | 252,00 € |
| 50.000 | 0,00641 € | 320,50 € |
| 60.000 | 0,00639 € | 383,40 € |
| 120.000 | 0,00634 € | 760,80 € |
| 125.000 | 0,00634 € | 792,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

