Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

CRG0805F360K | |
|---|---|
DigiKey Part Number | CRG0805F360K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0805F360K |
Description | RES SMD 360K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F360K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805360KFKEA | Vishay Dale | 7.476 | 541-360KCCT-ND | 0,08000 € | Direct |
| ERJ-6ENF3603V | Panasonic Industry | 58.747 | P360KCCT-ND | 0,10000 € | Direct |
| CRCW0805360KFKEAC | Vishay Dale | 0 | CRCW0805360KFKEAC-ND | 0,00586 € | Upgrade |
| CRCW0805360KFKEB | Vishay Dale | 0 | CRCW0805360KFKEB-ND | 0,00635 € | Upgrade |
| CRCW0805360KFKEBC | Vishay Dale | 0 | CRCW0805360KFKEBC-ND | 0,00586 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00523 € | 104,60 € |
| Unit Price without VAT: | 0,00523 € |
|---|---|
| Unit Price with VAT: | 0,00622 € |







