
CRG0805F1K2 | |
|---|---|
DigiKey Part Number | A126346TR-ND - Tape & Reel (TR) A126346CT-ND - Cut Tape (CT) A126346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F1K2 |
Description | RES SMD 1.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01520 € | 1,52 € |
| 250 | 0,01204 € | 3,01 € |
| 500 | 0,01020 € | 5,10 € |
| 1.000 | 0,00876 € | 8,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00571 € | 28,55 € |
| 10.000 | 0,00518 € | 51,80 € |
| 15.000 | 0,00514 € | 77,10 € |
| 25.000 | 0,00464 € | 116,00 € |
| 35.000 | 0,00462 € | 161,70 € |
| 50.000 | 0,00460 € | 230,00 € |
| 120.000 | 0,00442 € | 530,40 € |
| 125.000 | 0,00440 € | 550,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

