
CRG0805F11K | |
|---|---|
DigiKey Part Number | A126334TR-ND - Tape & Reel (TR) A126334CT-ND - Cut Tape (CT) A126334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F11K |
Description | RES SMD 11K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01550 € | 1,55 € |
| 250 | 0,01220 € | 3,05 € |
| 500 | 0,01034 € | 5,17 € |
| 1.000 | 0,00890 € | 8,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00571 € | 28,55 € |
| 10.000 | 0,00379 € | 37,90 € |
| 15.000 | 0,00376 € | 56,40 € |
| 25.000 | 0,00373 € | 93,25 € |
| 35.000 | 0,00371 € | 129,85 € |
| 50.000 | 0,00369 € | 184,50 € |
| 60.000 | 0,00368 € | 220,80 € |
| 120.000 | 0,00365 € | 438,00 € |
| 125.000 | 0,00365 € | 456,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

