
CRG0603F1K2 | |
|---|---|
DigiKey Part Number | 1712-CRG0603F1K2TR-ND - Tape & Reel (TR) 1712-CRG0603F1K2CT-ND - Cut Tape (CT) 1712-CRG0603F1K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F1K2 |
Description | RES SMD 1.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01400 € | 0,70 € |
| 100 | 0,01140 € | 1,14 € |
| 250 | 0,00888 € | 2,22 € |
| 500 | 0,00744 € | 3,72 € |
| 1.000 | 0,00632 € | 6,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00382 € | 19,10 € |
| 15.000 | 0,00379 € | 56,85 € |
| 25.000 | 0,00352 € | 88,00 € |
| 35.000 | 0,00337 € | 117,95 € |
| 50.000 | 0,00323 € | 161,50 € |
| 60.000 | 0,00316 € | 189,60 € |
| 120.000 | 0,00294 € | 352,80 € |
| 125.000 | 0,00292 € | 365,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

