CRG, Neohm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F1K8

DigiKey Part Number
1712-CRG0402F1K8TR-ND - Tape & Reel (TR)
1712-CRG0402F1K8CT-ND - Cut Tape (CT)
1712-CRG0402F1K8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402F1K8
Description
RES SMD 1.8K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F1K8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01680 €0,42 €
500,01360 €0,68 €
1000,01110 €1,11 €
2500,00860 €2,15 €
5000,00720 €3,60 €
1.0000,00611 €6,11 €
5.0000,00438 €21,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00286 €28,60 €
20.0000,00282 €56,40 €
30.0000,00280 €84,00 €
50.0000,00278 €139,00 €
70.0000,00276 €193,20 €
100.0000,00275 €275,00 €
120.0000,00274 €328,80 €
240.0000,00264 €633,60 €
250.0000,00263 €657,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €