
CPF1206B3R4E1 | |
|---|---|
DigiKey Part Number | 1712-CPF1206B3R4E1TR-ND - Tape & Reel (TR) 1712-CPF1206B3R4E1CT-ND - Cut Tape (CT) 1712-CPF1206B3R4E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1206B3R4E1 |
Description | CPF 1206 3R4 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.4 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,24200 € | 6,05 € |
| 50 | 0,22880 € | 11,44 € |
| 100 | 0,21630 € | 21,63 € |
| 250 | 0,20124 € | 50,31 € |
| 500 | 0,19102 € | 95,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18181 € | 181,81 € |
| 2.000 | 0,17354 € | 347,08 € |
| 3.000 | 0,16912 € | 507,36 € |
| 5.000 | 0,16399 € | 819,95 € |
| 7.000 | 0,16085 € | 1.125,95 € |
| 10.000 | 0,15773 € | 1.577,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

