


CPF0805D34RE | |
|---|---|
DigiKey Part Number | CPF0805D34RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805D34RE |
Description | RES SMD 34 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805D34RE Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04897 € | 244,85 € |
| Unit Price without VAT: | 0,04897 € |
|---|---|
| Unit Price with VAT: | 0,05827 € |

