


CPF0805B23K7E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B23K7E1TR-ND - Tape & Reel (TR) 1712-CPF0805B23K7E1CT-ND - Cut Tape (CT) 1712-CPF0805B23K7E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B23K7E1 |
Description | RES SMD 23.7KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B23K7E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16520 € | 4,13 € |
| 50 | 0,15600 € | 7,80 € |
| 100 | 0,14750 € | 14,75 € |
| 250 | 0,13708 € | 34,27 € |
| 500 | 0,12998 € | 64,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11598 € | 115,98 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

