


CPF0805B1K5E1 | |
|---|---|
DigiKey Part Number | A103169TR-ND - Tape & Reel (TR) A103169CT-ND - Cut Tape (CT) A103169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1K5E1 |
Description | RES SMD 1.5K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1K5E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,17040 € | 4,26 € |
| 50 | 0,16100 € | 8,05 € |
| 100 | 0,15210 € | 15,21 € |
| 250 | 0,14144 € | 35,36 € |
| 500 | 0,13414 € | 67,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12266 € | 122,66 € |
| 2.000 | 0,10855 € | 217,10 € |
| 3.000 | 0,10708 € | 321,24 € |
| 5.000 | 0,10555 € | 527,75 € |
| 7.000 | 0,10472 € | 733,04 € |
| 10.000 | 0,10390 € | 1.039,00 € |
| 12.000 | 0,10015 € | 1.201,80 € |
| 24.000 | 0,09955 € | 2.389,20 € |
| 25.000 | 0,09595 € | 2.398,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

