


CPF0805B1K5E | |
|---|---|
DigiKey Part Number | 1712-CPF0805B1K5ETR-ND - Tape & Reel (TR) 1712-CPF0805B1K5ECT-ND - Cut Tape (CT) 1712-CPF0805B1K5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1K5E |
Description | RES SMD 1.5K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1K5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13380 € | 6,69 € |
| 100 | 0,12630 € | 12,63 € |
| 250 | 0,11740 € | 29,35 € |
| 500 | 0,11128 € | 55,64 € |
| 1.000 | 0,10574 € | 105,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08924 € | 446,20 € |
| 10.000 | 0,07344 € | 734,40 € |
| 15.000 | 0,07314 € | 1.097,10 € |
| 25.000 | 0,07281 € | 1.820,25 € |
| 35.000 | 0,07261 € | 2.541,35 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

