


CPF0603F976RC1 | |
|---|---|
DigiKey Part Number | A102325TR-ND - Tape & Reel (TR) A102325CT-ND - Cut Tape (CT) A102325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F976RC1 |
Description | RES SMD 976 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F976RC1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB9760V | Panasonic Industry | 1.204 | P976DBCT-ND | 0,08000 € | Upgrade |
| RR0816P-9760-D-96A | Susumu | 1.229 | RR08P976DCT-ND | 0,08000 € | Upgrade |
| RT0603BRD07976RL | YAGEO | 4.471 | YAG1753CT-ND | 0,08000 € | Upgrade |
| RT0603DRD07976RL | YAGEO | 4.938 | 13-RT0603DRD07976RLCT-ND | 0,08000 € | Upgrade |
| RT0603FRE07976RL | YAGEO | 4.300 | 13-RT0603FRE07976RLCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02630 € | 2,63 € |
| 250 | 0,02440 € | 6,10 € |
| 500 | 0,02306 € | 11,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02183 € | 21,83 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

