73.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603F73K2C1

DigiKey Part Number
A102314TR-ND - Tape & Reel (TR)
A102314CT-ND - Cut Tape (CT)
A102314DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F73K2C1
Description
RES SMD 73.2K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
73.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F73K2C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB7322VPanasonic Industry25.812P73.2KDBCT-ND0,08000 €Upgrade
ERA-3AED7322VPanasonic Industry13.715P73.2KBLCT-ND0,08000 €Upgrade
MCT06030C7322FP500Vishay5.000749-MCT06030C7322FP500CT-ND0,08000 €Upgrade
RG1608P-7322-B-T5Susumu24.184RG16P73.2KBCT-ND0,10000 €Upgrade
RT0603BRE0773K2LYAGEO2.433YAG4775CT-ND0,08000 €Upgrade
In-Stock: 454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03400 €0,34 €
250,03120 €0,78 €
500,02960 €1,48 €
1000,02800 €2,80 €
2500,02596 €6,49 €
5000,02456 €12,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,02142 €21,42 €
2.0000,02032 €40,64 €
3.0000,01971 €59,13 €
5.0000,01901 €95,05 €
7.0000,01857 €129,99 €
10.0000,01813 €181,30 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €