


CPF0603F6K49C1 | |
|---|---|
DigiKey Part Number | A102069TR-ND - Tape & Reel (TR) A102069CT-ND - Cut Tape (CT) A102069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F6K49C1 |
Description | RES SMD 6.49K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F6K49C1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,03160 € | 0,79 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02840 € | 2,84 € |
| 250 | 0,02632 € | 6,58 € |
| 500 | 0,02486 € | 12,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02353 € | 23,53 € |
| 2.000 | 0,02233 € | 44,66 € |
| 3.000 | 0,02167 € | 65,01 € |
| 5.000 | 0,02090 € | 104,50 € |
| 7.000 | 0,02042 € | 142,94 € |
| 10.000 | 0,01994 € | 199,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

