


CPF0603F348RC1 | |
|---|---|
DigiKey Part Number | A102265TR-ND - Tape & Reel (TR) A102265CT-ND - Cut Tape (CT) A102265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F348RC1 |
Description | RES SMD 348 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F348RC1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,03120 € | 0,78 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02780 € | 2,78 € |
| 250 | 0,02576 € | 6,44 € |
| 500 | 0,02436 € | 12,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02306 € | 23,06 € |
| 2.000 | 0,02187 € | 43,74 € |
| 3.000 | 0,02123 € | 63,69 € |
| 5.000 | 0,02047 € | 102,35 € |
| 7.000 | 0,02000 € | 140,00 € |
| 10.000 | 0,01954 € | 195,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

