


CPF0603F2R0C1 | |
|---|---|
DigiKey Part Number | A102258TR-ND - Tape & Reel (TR) A102258CT-ND - Cut Tape (CT) A102258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F2R0C1 |
Description | RES SMD 2 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F2R0C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,03700 $ | 0,37 $ |
| 25 | 0,03400 $ | 0,85 $ |
| 50 | 0,03220 $ | 1,61 $ |
| 100 | 0,03040 $ | 3,04 $ |
| 250 | 0,02816 $ | 7,04 $ |
| 500 | 0,02664 $ | 13,32 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02520 $ | 25,20 $ |
| 2.000 | 0,02390 $ | 47,80 $ |
| 3.000 | 0,02319 $ | 69,57 $ |
| 5.000 | 0,02236 $ | 111,80 $ |
| 7.000 | 0,02185 $ | 152,95 $ |
| 10.000 | 0,02134 $ | 213,40 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

