


CPF0603F2K8C1 | |
|---|---|
DigiKey Part Number | A102256TR-ND - Tape & Reel (TR) A102256CT-ND - Cut Tape (CT) A102256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F2K8C1 |
Description | RES SMD 2.8K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F2K8C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,03200 € | 0,80 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02870 € | 2,87 € |
| 250 | 0,02656 € | 6,64 € |
| 500 | 0,02512 € | 12,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02377 € | 23,77 € |
| 2.000 | 0,02255 € | 45,10 € |
| 3.000 | 0,02189 € | 65,67 € |
| 5.000 | 0,02110 € | 105,50 € |
| 7.000 | 0,02062 € | 144,34 € |
| 10.000 | 0,02014 € | 201,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

