

CPF0603F2K87C1 | |
---|---|
DigiKey Part Number | A102257TR-ND - Tape & Reel (TR) A102257CT-ND - Cut Tape (CT) A102257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F2K87C1 |
Description | RES SMD 2.87K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F2K87C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02800 € | 0,28 € |
25 | 0,02640 € | 0,66 € |
50 | 0,02520 € | 1,26 € |
100 | 0,02380 € | 2,38 € |
250 | 0,02204 € | 5,51 € |
500 | 0,02082 € | 10,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,02108 € | 21,08 € |
2.000 | 0,01998 € | 39,96 € |
3.000 | 0,01939 € | 58,17 € |
5.000 | 0,01850 € | 92,50 € |
7.000 | 0,01750 € | 122,50 € |
10.000 | 0,01651 € | 165,10 € |
12.000 | 0,01647 € | 197,64 € |
24.000 | 0,01632 € | 391,68 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |