
CPF0603F24R9C | |
|---|---|
DigiKey Part Number | CPF0603F24R9C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603F24R9C |
Description | RES 24.9 OHM 1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F24R9C Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |

