Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603F221RC1 | |
|---|---|
DigiKey Part Number | CPF0603F221RC1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603F221RC1 |
Description | RES SMD 221 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F221RC1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB2210V | Panasonic Industry | 1.967 | P221DBCT-ND | 0,08000 € | Upgrade |
| MCT06030C2210FP500 | Vishay | 1.843 | 749-1617-1-ND | 0,08000 € | Upgrade |
| MCT06030D2210BP500 | Vishay | 0 | 231221672211-ND | 0,04196 € | Upgrade |
| RG1608N-2210-B-T5 | Susumu | 0 | RG1608N-2210-B-T5-ND | 0,15035 € | Upgrade |
| RG1608N-2210-D-T5 | Susumu | 0 | RG1608N-2210-D-T5-ND | 0,08096 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02183 € | 21,83 € |
| Unit Price without VAT: | 0,02183 € |
|---|---|
| Unit Price with VAT: | 0,02598 € |




