196 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
196 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603F196KC1

DigiKey Part Number
1712-CPF0603F196KC1TR-ND - Tape & Reel (TR)
1712-CPF0603F196KC1CT-ND - Cut Tape (CT)
1712-CPF0603F196KC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F196KC1
Description
RES SMD 196K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
196 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F196KC1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB1963VPanasonic Industry16.351P196KDBCT-ND0,08000 €Upgrade
RR0816P-1963-D-29DSusumu5.000408-RR0816P-1963-D-29DCT-ND0,08000 €Upgrade
RT0603BRD07196KLYAGEO26.324YAG1554CT-ND0,08000 €Upgrade
RT0603DRD07196KLYAGEO1.358311-2348-1-ND0,08000 €Upgrade
RT0603DRE07196KLYAGEO9.862311-2454-1-ND0,08000 €Upgrade
In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
250,02880 €0,72 €
500,02740 €1,37 €
1000,02580 €2,58 €
2500,02392 €5,98 €
5000,02264 €11,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,02142 €21,42 €
2.0000,02032 €40,64 €
3.0000,01971 €59,13 €
5.0000,01901 €95,05 €
7.0000,01857 €129,99 €
10.0000,01813 €181,30 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €