CPF0603F191KC1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 46.726
Unit Price: 0,10000 $
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,01743 $
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,17690 $
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,09526 $
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27216 $
Datasheet

Upgrade


Susumu
In Stock: 2.463
Unit Price: 0,12000 $
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,02385 $
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18369 $
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06460 $
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04634 $
Datasheet

Upgrade


Susumu
In Stock: 3.053
Unit Price: 0,10000 $
Datasheet

Upgrade


YAGEO
In Stock: 6.260
Unit Price: 0,10000 $
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05333 $
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06128 $
Datasheet
191 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
191 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603F191KC1

DigiKey Part Number
CPF0603F191KC1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603F191KC1
Description
RES SMD 191K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
191 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F191KC1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,02568 $25,68 $
Manufacturers Standard Package
Unit Price without VAT:0,02568 $
Unit Price with VAT:0,03056 $