Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603F169RC1 | |
|---|---|
DigiKey Part Number | A102222TR-ND - Tape & Reel (TR) A102222CT-ND - Cut Tape (CT) A102222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F169RC1 |
Description | RES SMD 169 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F169RC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02880 € | 0,72 € |
| 50 | 0,02740 € | 1,37 € |
| 100 | 0,02580 € | 2,58 € |
| 250 | 0,02392 € | 5,98 € |
| 500 | 0,02264 € | 11,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02142 € | 21,42 € |
| 2.000 | 0,02032 € | 40,64 € |
| 3.000 | 0,01971 € | 59,13 € |
| 5.000 | 0,01901 € | 95,05 € |
| 7.000 | 0,01857 € | 129,99 € |
| 10.000 | 0,01813 € | 181,30 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |




