


CPF0603F130RC1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603F130RC1TR-ND - Tape & Reel (TR) 1712-CPF0603F130RC1CT-ND - Cut Tape (CT) 1712-CPF0603F130RC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F130RC1 |
Description | RES SMD 130 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F130RC1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB131V | Panasonic Industry | 10.000 | 10-ERA-3AEB131VCT-ND | 0,08000 € | Upgrade |
| RG1608N-131-W-T1 | Susumu | 1.802 | 408-1679-1-ND | 0,51000 € | Upgrade |
| RG1608P-131-B-T5 | Susumu | 9.717 | RG16P130BCT-ND | 0,10000 € | Upgrade |
| RG1608P-131-D-T5 | Susumu | 3.270 | 408-RG1608P-131-D-T5CT-ND | 0,08000 € | Upgrade |
| RR0816P-131-D | Susumu | 6.151 | RR08P130DCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,03000 € | 0,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02183 € | 21,83 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

