Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603F121RC1 | |
|---|---|
DigiKey Part Number | CPF0603F121RC1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603F121RC1 |
Description | RES SMD 121 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F121RC1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1210V | Panasonic Industry | 12.738 | P121DBCT-ND | 0,08000 € | Upgrade |
| MCT06030C1210FP500 | Vishay | 6.402 | 749-MCT06030C1210FP500CT-ND | 0,08000 € | Upgrade |
| MCT06030D1210BP500 | Vishay | 0 | 231221671211-ND | 0,04196 € | Upgrade |
| RG1608N-1210-B-T5 | Susumu | 0 | RG1608N-1210-B-T5-ND | 0,18129 € | Upgrade |
| RG1608N-1210-D-T5 | Susumu | 0 | RG1608N-1210-D-T5-ND | 0,08096 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02549 € | 25,49 € |
| Unit Price without VAT: | 0,02549 € |
|---|---|
| Unit Price with VAT: | 0,03033 € |




