


CPF0603F11K8C1 | |
|---|---|
DigiKey Part Number | A102209TR-ND - Tape & Reel (TR) A102209CT-ND - Cut Tape (CT) A102209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F11K8C1 |
Description | RES SMD 11.8K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F11K8C1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02650 € | 2,65 € |
| 250 | 0,02460 € | 6,15 € |
| 500 | 0,02328 € | 11,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02202 € | 22,02 € |
| 2.000 | 0,02089 € | 41,78 € |
| 3.000 | 0,02027 € | 60,81 € |
| 5.000 | 0,01954 € | 97,70 € |
| 7.000 | 0,01910 € | 133,70 € |
| 10.000 | 0,01865 € | 186,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

