


CPF0603F100RC1 | |
|---|---|
DigiKey Part Number | A102200TR-ND - Tape & Reel (TR) A102200CT-ND - Cut Tape (CT) A102200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F100RC1 |
Description | RES SMD 100 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F100RC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01870 € | 1,87 € |
| 250 | 0,01732 € | 4,33 € |
| 500 | 0,01638 € | 8,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,01549 € | 15,49 € |
| 2.000 | 0,01468 € | 29,36 € |
| 3.000 | 0,01424 € | 42,72 € |
| 5.000 | 0,01372 € | 68,60 € |
| 7.000 | 0,01340 € | 93,80 € |
| 10.000 | 0,01308 € | 130,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

