
CPF0603B82R5E | |
|---|---|
DigiKey Part Number | CPF0603B82R5E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603B82R5E |
Description | RES 82.5 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B82R5E Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08743 € | 437,15 € |
| Unit Price without VAT: | 0,08743 € |
|---|---|
| Unit Price with VAT: | 0,10404 € |

