Direct
Parametric Equivalent



CPF0603B4R7E1 | |
|---|---|
DigiKey Part Number | A103106TR-ND - Tape & Reel (TR) A103106CT-ND - Cut Tape (CT) A103106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B4R7E1 |
Description | RES SMD 4.7 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B4R7E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,13010 € | 13,01 € |
| 250 | 0,12088 € | 30,22 € |
| 500 | 0,11462 € | 57,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11654 € | 116,54 € |
| 2.000 | 0,11106 € | 222,12 € |
| 3.000 | 0,10812 € | 324,36 € |
| 5.000 | 0,10469 € | 523,45 € |
| 7.000 | 0,10260 € | 718,20 € |
| 10.000 | 0,10051 € | 1.005,10 € |
| 12.000 | 0,09949 € | 1.193,88 € |
| 24.000 | 0,09593 € | 2.302,32 € |
| 25.000 | 0,09573 € | 2.393,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



