


CPF0603B1K8E1 | |
|---|---|
DigiKey Part Number | A103059TR-ND - Tape & Reel (TR) A103059CT-ND - Cut Tape (CT) A103059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1K8E1 |
Description | RES SMD 1.8K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B1K8E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,15680 € | 7,84 € |
| 100 | 0,14810 € | 14,81 € |
| 250 | 0,13772 € | 34,43 € |
| 500 | 0,13062 € | 65,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12415 € | 124,15 € |
| 2.000 | 0,11836 € | 236,72 € |
| 3.000 | 0,11525 € | 345,75 € |
| 5.000 | 0,11163 € | 558,15 € |
| 7.000 | 0,10941 € | 765,87 € |
| 10.000 | 0,10721 € | 1.072,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

