


CPF0603B15KE | |
|---|---|
DigiKey Part Number | A119953TR-ND - Tape & Reel (TR) A119953CT-ND - Cut Tape (CT) A119953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B15KE |
Description | RES SMD 15K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B15KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13360 € | 3,34 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11700 € | 11,70 € |
| 250 | 0,11088 € | 27,72 € |
| 500 | 0,10510 € | 52,55 € |
| 1.000 | 0,09985 € | 99,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08510 € | 425,50 € |
| 10.000 | 0,07075 € | 707,50 € |
| 15.000 | 0,07046 € | 1.056,90 € |
| 25.000 | 0,07013 € | 1.753,25 € |
| 35.000 | 0,06994 € | 2.447,90 € |
| 50.000 | 0,06974 € | 3.487,00 € |
| 60.000 | 0,06965 € | 4.179,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

