


CPF0402B97K6E1 | |
|---|---|
DigiKey Part Number | A103023TR-ND - Tape & Reel (TR) A103023CT-ND - Cut Tape (CT) A103023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B97K6E1 |
Description | RES SMD 97.6KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 97.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B97K6E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16880 € | 4,22 € |
| 50 | 0,15940 € | 7,97 € |
| 100 | 0,15060 € | 15,06 € |
| 250 | 0,14004 € | 35,01 € |
| 500 | 0,13286 € | 66,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13514 € | 135,14 € |
| 2.000 | 0,12397 € | 247,94 € |
| 3.000 | 0,12199 € | 365,97 € |
| 5.000 | 0,11994 € | 599,70 € |
| 7.000 | 0,11772 € | 824,04 € |
| 10.000 | 0,11553 € | 1.155,30 € |
| 12.000 | 0,11399 € | 1.367,88 € |
| 24.000 | 0,11153 € | 2.676,72 € |
| 25.000 | 0,11130 € | 2.782,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

