0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor

CPF0402B806RE1

DigiKey Part Number
A102986TR-ND - Tape & Reel (TR)
A102986CT-ND - Cut Tape (CT)
A102986DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B806RE1
Description
RES SMD 806 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
806 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B806RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18500 €1,85 €
250,17200 €4,30 €
500,16220 €8,11 €
1000,15340 €15,34 €
2500,14260 €35,65 €
5000,13526 €67,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13762 €137,62 €
2.0000,12852 €257,04 €
3.0000,12653 €379,59 €
5.0000,12380 €619,00 €
7.0000,12136 €849,52 €
10.0000,11829 €1.182,90 €
12.0000,11765 €1.411,80 €
24.0000,11361 €2.726,64 €
25.0000,11339 €2.834,75 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €