

CPF0402B5K1E1 | |
---|---|
DigiKey Part Number | A102921TR-ND - Tape & Reel (TR) A102921CT-ND - Cut Tape (CT) A102921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B5K1E1 |
Description | RES SMD 5.1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B5K1E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,19200 € | 1,92 € |
25 | 0,17840 € | 4,46 € |
50 | 0,16860 € | 8,43 € |
100 | 0,15930 € | 15,93 € |
250 | 0,14812 € | 37,03 € |
500 | 0,14050 € | 70,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,14297 € | 142,97 € |
2.000 | 0,13122 € | 262,44 € |
3.000 | 0,12788 € | 383,64 € |
5.000 | 0,12447 € | 622,35 € |
7.000 | 0,12137 € | 849,59 € |
10.000 | 0,11829 € | 1.182,90 € |
12.000 | 0,11632 € | 1.395,84 € |
24.000 | 0,11564 € | 2.775,36 € |
25.000 | 0,11384 € | 2.846,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |