

CPF0402B4K7E1 | |
---|---|
DigiKey Part Number | A102890TR-ND - Tape & Reel (TR) A102890CT-ND - Cut Tape (CT) A102890DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B4K7E1 |
Description | RES SMD 4.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B4K7E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,17700 € | 1,77 € |
25 | 0,14160 € | 3,54 € |
50 | 0,12860 € | 6,43 € |
100 | 0,11580 € | 11,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,10706 € | 107,06 € |
2.000 | 0,10330 € | 206,60 € |
3.000 | 0,10276 € | 308,28 € |
5.000 | 0,10214 € | 510,70 € |
7.000 | 0,10177 € | 712,39 € |
10.000 | 0,09875 € | 987,50 € |
12.000 | 0,09769 € | 1.172,28 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |