

CPF0402B4K12E1 | |
---|---|
DigiKey Part Number | A102883TR-ND - Tape & Reel (TR) A102883CT-ND - Cut Tape (CT) A102883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B4K12E1 |
Description | RES SMD 4.12KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B4K12E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,16300 € | 1,63 € |
25 | 0,15120 € | 3,78 € |
50 | 0,14300 € | 7,15 € |
100 | 0,13510 € | 13,51 € |
250 | 0,12556 € | 31,39 € |
500 | 0,11902 € | 59,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,12068 € | 120,68 € |
2.000 | 0,11538 € | 230,76 € |
3.000 | 0,11233 € | 336,99 € |
5.000 | 0,10879 € | 543,95 € |
7.000 | 0,10662 € | 746,34 € |
10.000 | 0,10408 € | 1.040,80 € |
12.000 | 0,10341 € | 1.240,92 € |
24.000 | 0,09972 € | 2.393,28 € |
25.000 | 0,09952 € | 2.488,00 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |