

CPF0402B47R5E1 | |
---|---|
cms-digikey-product-number | A102875TR-ND - Tape & Reel (TR) A102875CT-ND - Cut Tape (CT) A102875DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CPF0402B47R5E1 |
cms-description | RES SMD 47.5 OHM 0.1% 1/16W 0402 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 47.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
cms-eda-cad-models | CPF0402B47R5E1 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,19600 € | 1,96 € |
25 | 0,18200 € | 4,55 € |
50 | 0,17180 € | 8,59 € |
100 | 0,16220 € | 16,22 € |
250 | 0,15088 € | 37,72 € |
500 | 0,14312 € | 71,56 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1.000 | 0,14563 € | 145,63 € |
2.000 | 0,13122 € | 262,44 € |
3.000 | 0,12877 € | 386,31 € |
5.000 | 0,12625 € | 631,25 € |
7.000 | 0,12582 € | 880,74 € |
12.000 | 0,12471 € | 1.496,52 € |
24.000 | 0,12035 € | 2.888,40 € |
25.000 | 0,12011 € | 3.002,75 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |