

CPF0402B47KE | |
---|---|
DigiKey Part Number | A119942TR-ND - Tape & Reel (TR) A119942CT-ND - Cut Tape (CT) A119942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B47KE |
Description | RES SMD 47K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B47KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,15400 € | 1,54 € |
25 | 0,14240 € | 3,56 € |
50 | 0,13460 € | 6,73 € |
100 | 0,12720 € | 12,72 € |
250 | 0,11820 € | 29,55 € |
500 | 0,11206 € | 56,03 € |
1.000 | 0,10649 € | 106,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,09126 € | 456,30 € |
10.000 | 0,08757 € | 875,70 € |
15.000 | 0,08561 € | 1.284,15 € |
25.000 | 0,08335 € | 2.083,75 € |
35.000 | 0,08197 € | 2.868,95 € |
50.000 | 0,08061 € | 4.030,50 € |
60.000 | 0,07995 € | 4.797,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |