CPF0402B475RE1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,15907 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,05913 €
Datasheet

Direct


Vishay Dale
In Stock: 12.220
Unit Price: 0,20000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,25857 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36939 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23506 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,82273 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,90500 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,86974 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06964 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05476 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.810
Unit Price: 0,14000 €
Datasheet
0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B475RE1

DigiKey Part Number
A102871TR-ND - Tape & Reel (TR)
A102871CT-ND - Cut Tape (CT)
A102871DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B475RE1
Description
RES SMD 475 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
475 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B475RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18200 €1,82 €
250,16880 €4,22 €
500,15940 €7,97 €
1000,15060 €15,06 €
2500,14004 €35,01 €
5000,13286 €66,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13514 €135,14 €
2.0000,10764 €215,28 €
3.0000,10708 €321,24 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €