

CPF0402B3K9E | |
---|---|
DigiKey Part Number | A119941TR-ND - Tape & Reel (TR) A119941CT-ND - Cut Tape (CT) A119941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B3K9E |
Description | RES SMD 3.9K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B3K9E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,14200 € | 1,42 € |
25 | 0,13160 € | 3,29 € |
50 | 0,12460 € | 6,23 € |
100 | 0,11770 € | 11,77 € |
250 | 0,10936 € | 27,34 € |
500 | 0,10364 € | 51,82 € |
1.000 | 0,09846 € | 98,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,09457 € | 472,85 € |
10.000 | 0,09076 € | 907,60 € |
15.000 | 0,08874 € | 1.331,10 € |
25.000 | 0,08640 € | 2.160,00 € |
35.000 | 0,08498 € | 2.974,30 € |
50.000 | 0,08358 € | 4.179,00 € |
60.000 | 0,08289 € | 4.973,40 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |