

CPF0402B36R5E1 | |
---|---|
DigiKey Part Number | A102817TR-ND - Tape & Reel (TR) A102817CT-ND - Cut Tape (CT) A102817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B36R5E1 |
Description | RES SMD 36.5 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B36R5E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,18400 € | 1,84 € |
25 | 0,17080 € | 4,27 € |
50 | 0,16120 € | 8,06 € |
100 | 0,15230 € | 15,23 € |
250 | 0,14168 € | 35,42 € |
500 | 0,13562 € | 67,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,13669 € | 136,69 € |
2.000 | 0,12672 € | 253,44 € |
3.000 | 0,12564 € | 376,92 € |
5.000 | 0,12297 € | 614,85 € |
7.000 | 0,12003 € | 840,21 € |
10.000 | 0,11563 € | 1.156,30 € |
12.000 | 0,11499 € | 1.379,88 € |
24.000 | 0,11284 € | 2.708,16 € |
25.000 | 0,11262 € | 2.815,50 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |