

CPF0402B33K2E1 | |
---|---|
DigiKey Part Number | A102800TR-ND - Tape & Reel (TR) A102800CT-ND - Cut Tape (CT) A102800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B33K2E1 |
Description | RES SMD 33.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B33K2E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,18100 € | 1,81 € |
25 | 0,16800 € | 4,20 € |
50 | 0,15860 € | 7,93 € |
100 | 0,14950 € | 14,95 € |
250 | 0,13956 € | 34,89 € |
500 | 0,13236 € | 66,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,13422 € | 134,22 € |
2.000 | 0,12797 € | 255,94 € |
3.000 | 0,12250 € | 367,50 € |
5.000 | 0,11644 € | 582,20 € |
7.000 | 0,11558 € | 809,06 € |
10.000 | 0,11474 € | 1.147,40 € |
24.000 | 0,11077 € | 2.658,48 € |
25.000 | 0,11054 € | 2.763,50 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |