

CPF0402B2K7E1 | |
---|---|
DigiKey Part Number | A102777TR-ND - Tape & Reel (TR) A102777CT-ND - Cut Tape (CT) A102777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B2K7E1 |
Description | RES SMD 2.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B2K7E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,18100 € | 1,81 € |
25 | 0,16800 € | 4,20 € |
50 | 0,15860 € | 7,93 € |
100 | 0,14870 € | 14,87 € |
250 | 0,13948 € | 34,87 € |
500 | 0,13228 € | 66,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,12794 € | 127,94 € |
2.000 | 0,11952 € | 239,04 € |
3.000 | 0,11577 € | 347,31 € |
5.000 | 0,11197 € | 559,85 € |
7.000 | 0,11068 € | 774,76 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |